357-060-440-207

Heilind Number:EDA357-060-440-207
Manufacturer:EDAC
Manufacturer Number:357-060-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-440-207

Detailed Description

Introducing the 357-060-440-207 Card Edge Connector, a reliable and high-performance solution for connecting PCBs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts providing a total of 60 positions, you can count on seamless and efficient connectivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB assembly. Whether you're working on a commercial or industrial project, this connector offers a straight mount orientation and can handle an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications. Trust in the 357-060-440-207 for optimal performance and longevity in your board-to-board connections.