357-060-440-208

Heilind Number:EDA357-060-440-208
Manufacturer:EDAC
Manufacturer Number:357-060-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-440-208

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of copper alloy contacts, each rated for 5A, you can count on efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and connectivity, while the 60 positions cater to a wide range of applications. Whether you're designing for industrial machinery or consumer electronics, this connector guarantees secure and stable connections even in harsh environments, thanks to its operating temperature range of -40 to 105°C. Trust in our high-quality, RoHS-compliant product to streamline your PCB assembly process and elevate your end product's performance.