357-060-440-258

Heilind Number:EDA357-060-440-258
Manufacturer:EDAC
Manufacturer Number:357-060-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-440-258

Detailed Description

Introducing our Card Edge Connector, designed for seamless and secure board-to-board PCB connections. This sleek and durable connector boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a pitch of .156 inches and 60 positions spanning across 2 rows, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the black color adds a sleek touch to your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for efficient and long-lasting connectivity. Elevate your PCB design with the superior quality and performance of our Card Edge Connector.