357-060-440-268

Heilind Number:EDA357-060-440-268
Manufacturer:EDAC
Manufacturer Number:357-060-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-440-268

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-060-440-268. Designed for seamless board-to-board connectivity, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 60 copper alloy contacts, each capable of carrying up to 5A of current, this connector guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of environments. Trust in the superior quality and performance of this Card Edge Connector for your electronic connectivity needs.