357-060-440-278

Heilind Number:EDA357-060-440-278
Manufacturer:EDAC
Manufacturer Number:357-060-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-440-278

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-060-440-278, meticulously designed for seamless integration in your PCB setups. This sleek black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in even the most demanding environments. With two rows of 60 copper alloy contacts, each precisely spaced at .156 inches with a .2-inch row spacing, this connector guarantees secure and efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Say goodbye to connectivity issues and trust in the superior quality of our Card Edge Connector for your electronic projects.