357-060-442-201

Heilind Number:EDA357-060-442-201
Manufacturer:EDAC
Manufacturer Number:357-060-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-442-201

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, providing reliable insulation and protection. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches, you can trust in secure and efficient data transmission. The connector offers 60 positions, perfect for complex PCB setups, and its straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in our product for seamless board-to-board connectivity in your electronic applications.