357-060-442-204

Heilind Number:EDA357-060-442-204
Manufacturer:EDAC
Manufacturer Number:357-060-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-442-204

Detailed Description

Introducing our 357-060-442-204 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. With a striking black color, this connector not only stands out visually but also performs at a high level, boasting a 5A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections for all 60 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in the 357-060-442-204 to deliver exceptional performance in your PCB applications.