357-060-442-208

Heilind Number:EDA357-060-442-208
Manufacturer:EDAC
Manufacturer Number:357-060-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-442-208

Detailed Description

Introducing our 357-060-442-208 Card Edge Connector, the perfect solution for secure and reliable board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With two rows of durable Copper Alloy contacts, offering 60 positions with a pitch of .156 inches, this connector allows for seamless data transfer even in high-speed applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.