357-060-442-212

Heilind Number:EDA357-060-442-212
Manufacturer:EDAC
Manufacturer Number:357-060-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-442-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. This sleek and durable connector features a pitch of .156 inches and accommodates 60 positions across 2 rows, making it ideal for applications requiring multiple connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation, even in harsh environments with an operating temperature range of -40 to 105°C. The copper alloy contacts guarantee efficient power transmission, with a current rating of 5A. Its straight mount orientation and row spacing of .2 inches offer easy installation and alignment on PCBs. Trust in this black-colored connector for superior performance and longevity in your electronic projects.