357-060-442-258

Heilind Number:EDA357-060-442-258
Manufacturer:EDAC
Manufacturer Number:357-060-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-442-258

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of 60 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient and secure connectivity. Rated for 5A of power, it's perfect for high-performance applications. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality even in extreme conditions. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.