357-060-442-268

Heilind Number:EDA357-060-442-268
Manufacturer:EDAC
Manufacturer Number:357-060-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-442-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Featuring two rows of copper alloy contacts, it ensures reliable connectivity with a pitch of .156 inches and row spacing of .2 inches. With 60 positions available, it provides ample room for multiple connections. This connector is perfect for board-to-board PCB applications, offering a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Upgrade your electronic systems with the 357-060-442-268 Card Edge Connector.