357-060-455-202

Heilind Number:EDA357-060-455-202
Manufacturer:EDAC
Manufacturer Number:357-060-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-455-202

Detailed Description

Introducing our 357-060-455-202 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a pitch of .156 inches and two rows of 60 positions, allowing for secure and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures optimal performance even in challenging environments. With a rated amperage of 5A and an operating temperature range of -40 to 105 °C, this connector guarantees stable and uninterrupted connectivity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Whether you're a seasoned professional or a DIY enthusiast, this black-colored Card Edge Connector is the perfect choice for your electronic projects. Explore the endless possibilities with our premium quality connector and experience seamless connectivity like never before.