357-060-455-203

Heilind Number:EDA357-060-455-203
Manufacturer:EDAC
Manufacturer Number:357-060-455-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-455-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-455-203

Detailed Description

Introducing the 357-060-455-203 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. This sleek and durable connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, is engineered to deliver reliable connectivity in even the most demanding environments. With two rows of precision-engineered copper alloy contacts, offering a total of 60 positions and a pitch of .156 inches, it ensures efficient data transfer and power distribution. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any scenario. Trust in the 357-060-455-203 for your connectivity needs, where quality and durability meet cutting-edge design.