357-060-455-204

Heilind Number:EDA357-060-455-204
Manufacturer:EDAC
Manufacturer Number:357-060-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-455-204

Detailed Description

Introducing the 357-060-455-204 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal functionality, this connector features two rows of 60 positions each, providing ample connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The connector's straight mount orientation makes integration easy, while its operating temperature range of -40 to 105°C guarantees stability in a variety of conditions. Trust in the 357-060-455-204 for efficient and secure PCB connections in your next project.