357-060-455-207

Heilind Number:EDA357-060-455-207
Manufacturer:EDAC
Manufacturer Number:357-060-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-455-207

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connectivity. Engineered for reliability, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows of 60 copper alloy contacts, each rated for 5A, it delivers optimal power and signal transmission. The .156" pitch and .2" row spacing allow for precise positioning on PCBs. Designed for easy installation, it offers straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in its quality and performance for all your PCB connectivity needs.