357-060-455-258

Heilind Number:EDA357-060-455-258
Manufacturer:EDAC
Manufacturer Number:357-060-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-455-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with stringent safety standards. Featuring two rows of 60 contact positions, each meticulously crafted from Copper Alloy, it guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for demanding environments. Trust in its 5A amperage rating and superior quality construction for optimal performance in your next project. Elevate your PCB connectivity with the precision-engineered Card Edge Connector.