357-060-455-268

Heilind Number:EDA357-060-455-268
Manufacturer:EDAC
Manufacturer Number:357-060-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-455-268

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-060-455-268. Designed for optimal performance, this connector features a sleek black casing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout, providing seamless board-to-board connections. With 60 positions available, you have ample room for all your data and power needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our high-quality product to streamline your connectivity solutions.