357-060-455-278

Heilind Number:EDA357-060-455-278
Manufacturer:EDAC
Manufacturer Number:357-060-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-455-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-060-455-278. Designed for optimal signal transmission, this connector features 60 positions across two rows, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The connector's straight mount orientation offers easy installation, while its 5A amperage rating accommodates power-hungry applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component, available in sleek black color. Explore our full range of connectors for more essential products to streamline your projects.