357-060-456-201

Heilind Number:EDA357-060-456-201
Manufacturer:EDAC
Manufacturer Number:357-060-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-456-201

Detailed Description

Enhance your PCB connectivity with our 357-060-456-201 Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is capable of handling up to 5 A of current. Its housing is constructed from UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made from high-quality Copper Alloy, it offers reliable and efficient signal transmission. The .156 in pitch and .2 in row spacing accommodate precise board-to-board connections, with 60 positions available for versatile use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation. Explore our range of connectors for all your PCB connectivity needs.