357-060-456-202

Heilind Number:EDA357-060-456-202
Manufacturer:EDAC
Manufacturer Number:357-060-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-456-202

Detailed Description

Introducing our 357-060-456-202 Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers superior durability but also enhances the aesthetic appeal of your electronic devices. With two rows of precisely engineered copper alloy contacts, each with a pitch of .156 inches, it ensures reliable and efficient power transmission at an amperage of 5A. The 60 positions allow for versatile connectivity options, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, consumer electronics, and industrial automation. Upgrade your PCB interconnections with the 357-060-456-202 and experience unparalleled performance and quality.