357-060-456-204

Heilind Number:EDA357-060-456-204
Manufacturer:EDAC
Manufacturer Number:357-060-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-456-204

Detailed Description

Introducing the 357-060-456-204 Card Edge Connector, a high-performance and reliable solution for your PCB connectivity needs. This sleek and durable connector, in a sleek black hue, boasts a robust UL 94V-0 Thermoplastic Polyester housing for enhanced safety and longevity. With two rows of precision-engineered Copper Alloy contacts, it ensures secure and seamless communication between boards. Featuring a pitch of .156 inches and accommodating 60 positions, this connector offers ample connectivity options for your projects. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in the 357-060-456-204 for superior performance in your PCB designs.