357-060-456-207

Heilind Number:EDA357-060-456-207
Manufacturer:EDAC
Manufacturer Number:357-060-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-456-207

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal efficiency, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 60 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, you can achieve secure and precise connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in varying conditions. Trust in this connector for seamless board-to-board connectivity in your electronic assemblies.