357-060-456-208

Heilind Number:EDA357-060-456-208
Manufacturer:EDAC
Manufacturer Number:357-060-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-456-208

Detailed Description

Upgrade your PCB connections with our 357-060-456-208 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 60 copper alloy contacts, it delivers reliable connectivity with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation fits seamlessly into your circuit board setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Trust in our innovative technology to elevate your connectivity solutions.