357-060-456-212

Heilind Number:EDA357-060-456-212
Manufacturer:EDAC
Manufacturer Number:357-060-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-456-212

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of copper alloy contacts offering a total of 60 positions, it facilitates efficient data transfer. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation on PCBs. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Whether you're a DIY enthusiast or a professional in the field, our Card Edge Connector is the perfect choice for all your connectivity needs. Elevate your electronic projects with this essential component, now available for purchase.