357-060-456-258

Heilind Number:EDA357-060-456-258
Manufacturer:EDAC
Manufacturer Number:357-060-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-456-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of copper alloy contacts, each accommodating 60 positions at a pitch of .156 inches, this connector offers reliable connectivity for your electronic devices. Its straight mount orientation and .2-inch row spacing facilitate easy installation, while its 5A amperage rating makes it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Trust in its quality, trust in seamless performance.