357-060-456-268

Heilind Number:EDA357-060-456-268
Manufacturer:EDAC
Manufacturer Number:357-060-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-456-268

Detailed Description

Introducing our 357-060-456-268 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of copper alloy contacts, it offers a high amperage of 5 A, making it ideal for power-intensive applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission across all 60 positions. Designed for straight mounting orientation, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring top-notch performance and reliability. Upgrade your connectivity with the 357-060-456-268 Card Edge Connector.