357-060-456-278

Heilind Number:EDA357-060-456-278
Manufacturer:EDAC
Manufacturer Number:357-060-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-456-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding connectivity needs of modern electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transfer with a maximum amperage of 5 A. Its two rows of precision-machined Copper Alloy contacts, spaced at .156" pitch and .2" row spacing, offer seamless integration with your PCB assembly. With a total of 60 positions, this connector provides ample room for multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in our Card Edge Connector for secure and efficient board-to-board connections in a variety of applications.