357-060-458-201

Heilind Number:EDA357-060-458-201
Manufacturer:EDAC
Manufacturer Number:357-060-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-458-201

Detailed Description

Introducing our Black Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a high amperage rating of 5 A, this connector ensures optimal power transmission. Its durable housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent insulation and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for 60 positions. The right-angle mount orientation allows for easy installation in various applications. Operating within a wide temperature range of -40 to 105°C, this connector guarantees performance in even the most demanding environments. Trust in our Card Edge Connector for superior quality and lasting connectivity in your electronic systems.