357-060-458-202

Heilind Number:EDA357-060-458-202
Manufacturer:EDAC
Manufacturer Number:357-060-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-458-202

Detailed Description

Introducing the 357-060-458-202 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a high-performance UL 94V-0 Thermoplastic Polyester housing that ensures optimal safety and performance. With two rows of copper alloy contacts, each with 60 positions, it allows for efficient and secure data transmission. The .156-inch pitch and .2-inch row spacing provide easy connectivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial and commercial applications. Trust in the 357-060-458-202 for dependable and high-speed connectivity in your projects.