357-060-458-203

Heilind Number:EDA357-060-458-203
Manufacturer:EDAC
Manufacturer Number:357-060-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-458-203

Detailed Description

Introducing our 357-060-458-203 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with utmost precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of high-quality Copper Alloy contacts, each with 60 positions spaced at a pitch of .156 inches, this connector guarantees efficient data transmission. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in the 357-060-458-203 for secure and efficient connectivity in your electronic systems.