357-060-458-207

Heilind Number:EDA357-060-458-207
Manufacturer:EDAC
Manufacturer Number:357-060-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-458-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, 357-060-458-207. Designed for optimal performance, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, you can achieve seamless board-to-board connections with ease. Featuring 60 positions for comprehensive connectivity, this connector is perfect for high-density electronic setups. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance even in extreme environments. Trust in our Card Edge Connector for efficient and dependable PCB integration.