357-060-458-208

Heilind Number:EDA357-060-458-208
Manufacturer:EDAC
Manufacturer Number:357-060-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-458-208

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-060-458-208. Designed for optimal power delivery, this connector boasts a 5A amperage rating, ensuring reliable connectivity in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and safety. With two rows of copper alloy contacts offering a total of 60 positions, you can achieve seamless signal transmission with ease. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this connector for efficient and dependable board-to-board connections in your projects. Explore more at our online store under the Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.