357-060-458-268

Heilind Number:EDA357-060-458-268
Manufacturer:EDAC
Manufacturer Number:357-060-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-458-268

Detailed Description

Introducing our high-performance Card Edge Connector, specifically designed for seamless board-to-board connections in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of precision-machined copper alloy contacts, it guarantees reliable signal transmission with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 60 positions, allowing for efficient data transfer. Engineered for versatility, its right-angle mount orientation offers flexible installation options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.