357-060-459-201

Heilind Number:EDA357-060-459-201
Manufacturer:EDAC
Manufacturer Number:357-060-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-459-201

Detailed Description

Introducing our 357-060-459-201 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and style in your electronic assemblies. With a double row design and 60 positions, it offers ample connectivity for complex circuitry. The copper alloy contacts guarantee efficient power transmission, rated for up to 5A of current. Featuring a convenient right angle mount orientation and a pitch of .156 inches, it facilitates easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is engineered for performance in any environment. Trust in the quality of our product to optimize your PCB connectivity needs.