357-060-459-203

Heilind Number:EDA357-060-459-203
Manufacturer:EDAC
Manufacturer Number:357-060-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-459-203

Detailed Description

Upgrade your PCB connections with our 357-060-459-203 Card Edge Connector. Designed for high-performance applications, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable and safe operation. With two rows and 60 positions, it offers ample connectivity for your circuit boards. The contact material is copper alloy, guaranteeing excellent conductivity. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your designs. Its right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its quality and performance, making it an essential component in your electronic projects. Explore our full range of connectors for all your PCB needs.