357-060-459-204

Heilind Number:EDA357-060-459-204
Manufacturer:EDAC
Manufacturer Number:357-060-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-459-204

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections in a variety of electronic applications. Designed with durability and efficiency in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a dual-row configuration and 60 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, this connector boasts a right-angle mount orientation, allowing for flexible placement on PCBs. With an operating temperature range of -40 to 105°C, it's suitable for use in both standard and extreme conditions. Trust in the quality and precision of our Card Edge Connector for seamless and robust electronic connections.