357-060-459-208

Heilind Number:EDA357-060-459-208
Manufacturer:EDAC
Manufacturer Number:357-060-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-459-208

Detailed Description

Enhance connectivity and streamline your PCB design with our Card Edge Connector ( 357-060-459-208). Designed for maximum performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, offering a total of 60 positions at a pitch of .156 inches, it allows for efficient data transmission and power delivery. The right-angle mount orientation and .2-inch row spacing provide flexibility in PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries. Perfect for applications requiring high-speed data transfer, power distribution, and signal integrity, it is a must-have component in any electronics project. Trust in our Card Edge Connector to deliver seamless connectivity and performance excellence.