357-060-459-212

Heilind Number:EDA357-060-459-212
Manufacturer:EDAC
Manufacturer Number:357-060-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-459-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures reliable power delivery with a 5A amperage rating. Featuring two rows of 60 copper alloy contact positions at a pitch of .156 inches, it guarantees efficient signal transmission. The right-angle mount orientation and .2-inch row spacing offer versatile installation options, while withstanding extreme temperatures from -40 to 105°C. Trust in this connector for robust and dependable connectivity in your electronic systems. Welcome to the future of seamless PCB integration.