357-060-459-258

Heilind Number:EDA357-060-459-258
Manufacturer:EDAC
Manufacturer Number:357-060-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-459-258

Detailed Description

Introducing our Black Card Edge Connector, the reliable solution for seamless board-to-board connections in electronic systems. Engineered for high performance, this connector boasts a current rating of 5 A, ensuring efficient power transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With two rows of contact pins made of Copper Alloy, connectivity is optimized for 60 positions at a pitch of .156 inches. The right-angle mount orientation and .2-inch row spacing offer versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in this essential component for your PCB assembly needs, meeting the highest standards of quality and performance.