357-060-459-268

Heilind Number:EDA357-060-459-268
Manufacturer:EDAC
Manufacturer Number:357-060-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-459-268

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-060-459-268. Featuring a sleek black design, this connector is not only aesthetically pleasing but also highly functional. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable and secure connections. Its two rows of 60 positions allow for versatile connectivity options, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Designed for right-angle mounting, it seamlessly integrates into your device assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component from our extensive range of products.