357-060-459-278

Heilind Number:EDA357-060-459-278
Manufacturer:EDAC
Manufacturer Number:357-060-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-459-278

Detailed Description

Introducing our 357-060-459-278 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. This black connector boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in harsh environments. With two rows and 60 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, precise and secure connections are guaranteed. Its right-angle mount orientation allows for convenient installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Explore the latest in connector technology with our Card Edge Connector, a standout in our extensive lineup of quality products.