357-060-460-202

Heilind Number:EDA357-060-460-202
Manufacturer:EDAC
Manufacturer Number:357-060-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-460-202

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector, SKU 357-060-460-202. Designed for optimal performance, this connector features two rows of 60 positions each, allowing for seamless board-to-board connections. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a professional touch to your electronic assemblies. Crafted with high-quality Copper Alloy contacts, this connector guarantees reliable conductivity, with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether you need straight or right-angle mounting, our connector offers flexibility to suit your layout requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial applications. Elevate your PCB designs with this essential component, available in our extensive range of connectors.