357-060-460-203

Heilind Number:EDA357-060-460-203
Manufacturer:EDAC
Manufacturer Number:357-060-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-460-203

Detailed Description

Introducing the 357-060-460-203 Card Edge Connector, a sleek and high-performance component designed for seamless board-to-board connections. Engineered with precision and durability in mind, this connector features a UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance even in demanding environments. With two rows of 60 positions each, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications where reliability is paramount. Trust in the black color, straight mount orientation, and 5A amperage rating of the 357-060-460-203 to deliver seamless connectivity for your electronic devices. Elevate your design with this essential component from our extensive range of connectors.