357-060-460-207

Heilind Number:EDA357-060-460-207
Manufacturer:EDAC
Manufacturer Number:357-060-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-460-207

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-060-460-207, designed for seamless and reliable board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of 60 contact positions, each crafted from robust Copper Alloy, it guarantees secure and efficient power transmission at an amperage of 5A. The precisely engineered .156-inch pitch and .2-inch row spacing allow for easy and accurate alignment during installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation and high-quality construction to streamline your PCB connectivity needs with unparalleled performance and longevity. Elevate your electronic designs with the 357-060-460-207 Card Edge Connector.