357-060-460-212

Heilind Number:EDA357-060-460-212
Manufacturer:EDAC
Manufacturer Number:357-060-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-460-212

Detailed Description

Introducing our 357-060-460-212 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Engineered for reliability and longevity, this connector features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of contacts made from copper alloy, each capable of carrying up to 5A of current, it offers efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for high-density applications. With 60 positions in total, it offers ample connectivity options. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees excellent performance even in extreme conditions. Trust in the 357-060-460-212 for seamless and secure card edge connections in your PCB projects.