357-060-460-258

Heilind Number:EDA357-060-460-258
Manufacturer:EDAC
Manufacturer Number:357-060-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-460-258

Detailed Description

Upgrade your PCB connections with our 357-060-460-258 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable conductivity at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies the connection process. Boasting 60 positions, this connector offers ample room for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a variety of environments. Trust in our connector to deliver seamless board-to-board connections in your electronic applications. Elevate your projects with superior connectivity – choose the 357-060-460-258 Card Edge Connector.