357-060-460-268

Heilind Number:EDA357-060-460-268
Manufacturer:EDAC
Manufacturer Number:357-060-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-460-268

Detailed Description

Introducing our Card Edge Connector ( 357-060-460-268), a sleek and reliable solution for your PCB connectivity needs. Designed with high-performance in mind, this connector boasts a dual-row configuration with 60 positions, ensuring seamless communication between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees both stability and conductivity. The sleek black color adds a touch of sophistication to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in our Card Edge Connector for seamless and secure board-to-board connections in your projects.