357-060-460-278

Heilind Number:EDA357-060-460-278
Manufacturer:EDAC
Manufacturer Number:357-060-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-460-278

Detailed Description

Introducing our Card Edge Connector, the essential component for secure and reliable board-to-board connections in electronic systems. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance even in demanding environments. With two rows of copper alloy contacts offering a total of 60 positions, it provides ample connectivity for your PCB assembly needs. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while a straight mount orientation facilitates easy installation. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it ideal for a wide range of applications in industries such as telecommunications, industrial automation, and more. Trust in the quality and reliability of our Card Edge Connector to meet your connectivity requirements with ease.