357-060-500-202

Heilind Number:EDA357-060-500-202
Manufacturer:EDAC
Manufacturer Number:357-060-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-500-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-500-202

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring two rows of high-quality Copper Alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers seamless integration with 60 positions for efficient data transfer. Its straight mount orientation ensures convenient installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. A must-have in any connector setup, this component is a versatile solution for your board-to-board connectivity needs.