357-060-500-203

Heilind Number:EDA357-060-500-203
Manufacturer:EDAC
Manufacturer Number:357-060-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-060-500-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-060-500-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal power transfer, this connector boasts a 5A amperage capacity, making it ideal for a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contact material, it guarantees long-lasting reliability. With two rows of 60 positions, it offers ample room for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Explore our range of connectors for more essential solutions for your projects.